
ADP1763WACPZ0.95-R7 | |
---|---|
DigiKey Part Number | 505-ADP1763WACPZ0.95-R7TR-ND - Tape & Reel (TR) 505-ADP1763WACPZ0.95-R7CT-ND - Cut Tape (CT) 505-ADP1763WACPZ0.95-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1763WACPZ0.95-R7 |
Description | IC REG LINEAR 0.95V 3A 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1763WACPZ0.95-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 1.98V | |
Voltage - Output (Min/Fixed) | 0.95V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 16 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.23000 | $103.23 |
10 | $71.09200 | $710.92 |
25 | $62.72120 | $1,568.03 |
100 | $53.25360 | $5,325.36 |
250 | $51.03840 | $12,759.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $51.03840 | $76,557.60 |