


ADP1754ACPZ-1.8-R7 | |
|---|---|
DigiKey Part Number | ADP1754ACPZ-1.8-R7TR-ND - Tape & Reel (TR) ADP1754ACPZ-1.8-R7CT-ND - Cut Tape (CT) ADP1754ACPZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1754ACPZ-1.8-R7 |
Description | IC REG LINEAR 1.8V 1.2A 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1754ACPZ-1.8-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 800 µA | |
Current - Supply (Max) | 1.4 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.17000 | $30.17 |
| 10 | $22.73200 | $227.32 |
| 25 | $20.87600 | $521.90 |
| 100 | $18.83300 | $1,883.30 |
| 250 | $18.23924 | $4,559.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $16.54709 | $24,820.64 |
| 3,000 | $16.19230 | $48,576.90 |
| 4,500 | $16.01466 | $72,065.97 |

