ADP198ACBZ-11-R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADP198ACBZ-11-R7
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP172ACBZ-1.7-R7

DigiKey Part Number
505-ADP172ACBZ-1.7-R7TR-ND - Tape & Reel (TR)
505-ADP172ACBZ-1.7-R7CT-ND - Cut Tape (CT)
505-ADP172ACBZ-1.7-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP172ACBZ-1.7-R7
Description
IC REG LINEAR 1.7V 300MA 4-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.95x1.03)
Datasheet
 Datasheet
EDA/CAD Models
ADP172ACBZ-1.7-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
1.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
260 nA
PSRR
73dB ~ 47dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.95x1.03)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.98000$17.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.78584$14,357.52
6,000$4.61869$27,712.14
Manufacturers Standard Package