
ADP1720-5-EVALZ | |
---|---|
DigiKey Part Number | ADP1720-5-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1720-5-EVALZ |
Description | EVAL BOARD FOR ADP1720 |
Customer Reference | |
Detailed Description | ADP1720 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Channels per IC | 1 - Single | |
Voltage - Output | 5V | |
Current - Output | 50mA | |
Voltage - Input | 4V ~ 28V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | ADP1720 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $650.25000 | $650.25 |