


ADP1712AUJZ-1.5-R7 | |
|---|---|
DigiKey Part Number | ADP1712AUJZ-1.5-R7TR-ND - Tape & Reel (TR) ADP1712AUJZ-1.5-R7CT-ND - Cut Tape (CT) ADP1712AUJZ-1.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1712AUJZ-1.5-R7 |
Description | IC REG LIN 1.5V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1712AUJZ-1.5-R7 Models |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | Current - Supply (Max) 420 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.23V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5951MFX-1.5/NOPB | Texas Instruments | 6,135 | 296-LP5951MFX-1.5/NOPBCT-ND | $7.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $11.32100 | $113.21 |
| 25 | $10.29680 | $257.42 |
| 100 | $9.17520 | $917.52 |
| 250 | $8.64048 | $2,160.12 |
| 500 | $8.31786 | $4,158.93 |
| 1,000 | $8.30207 | $8,302.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.72451 | $23,173.53 |
| 6,000 | $7.56405 | $45,384.30 |
| 9,000 | $7.48369 | $67,353.21 |



