


ADP1711AUJZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1711AUJZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADP1711AUJZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADP1711AUJZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1711AUJZ-1.8-R7 |
Description | IC REG LIN 1.8V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1711AUJZ-1.8-R7 Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 69dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $9.73400 | $97.34 |
| 25 | $8.83640 | $220.91 |
| 100 | $7.85240 | $785.24 |
| 250 | $7.38356 | $1,845.89 |
| 500 | $7.10058 | $3,550.29 |
| 1,000 | $7.04418 | $7,044.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.58005 | $19,740.15 |
| 6,000 | $6.43935 | $38,636.10 |
| 9,000 | $6.36886 | $57,319.74 |



