



ADP166AUJZ-1.2-R7 | |
|---|---|
DigiKey Part Number | ADP166AUJZ-1.2-R7TR-ND - Tape & Reel (TR) ADP166AUJZ-1.2-R7CT-ND - Cut Tape (CT) ADP166AUJZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP166AUJZ-1.2-R7 |
Description | IC REG LIN 1.2V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP166AUJZ-1.2-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 µA | |
Current - Supply (Max) | 6.2 µA | |
PSRR | 72dB ~ 62dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $8.83000 | $88.30 |
| 25 | $8.00760 | $200.19 |
| 100 | $7.10750 | $710.75 |
| 250 | $6.67816 | $1,669.54 |
| 500 | $6.54102 | $3,270.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.94288 | $17,828.64 |
| 6,000 | $5.81412 | $34,884.72 |
| 9,000 | $5.74961 | $51,746.49 |



