



ADP165ACBZ-1.2-R7 | |
|---|---|
DigiKey Part Number | ADP165ACBZ-1.2-R7TR-ND - Tape & Reel (TR) ADP165ACBZ-1.2-R7CT-ND - Cut Tape (CT) ADP165ACBZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP165ACBZ-1.2-R7 |
Description | IC REG LINEAR 1.2V 150MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.96x0.96) |
Datasheet | Datasheet |
EDA/CAD Models | ADP165ACBZ-1.2-R7 Models |
Category | Current - Quiescent (Iq) 2.4 µA |
Mfr | Current - Supply (Max) 6.2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 72dB ~ 62dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 4-WLCSP (0.96x0.96) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP160ACBZ-1.2-R7 | Analog Devices Inc. | 249 | ADP160ACBZ-1.2-R7CT-ND | $11.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $8.45200 | $84.52 |
| 25 | $7.65600 | $191.40 |
| 100 | $6.78680 | $678.68 |
| 250 | $6.37200 | $1,593.00 |
| 500 | $6.12172 | $3,060.86 |
| 1,000 | $6.03787 | $6,037.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.66160 | $16,984.80 |
| 6,000 | $5.53717 | $33,223.02 |
| 9,000 | $5.47485 | $49,273.65 |
| 15,000 | $5.40579 | $81,086.85 |





