


ADP121-ACBZ20R7 | |
---|---|
DigiKey Part Number | 505-ADP121-ACBZ20R7TR-ND - Tape & Reel (TR) 505-ADP121-ACBZ20R7CT-ND - Cut Tape (CT) 505-ADP121-ACBZ20R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP121-ACBZ20R7 |
Description | IC REG LINEAR 2V 150MA 4-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.82x0.82) |
Datasheet | Datasheet |
EDA/CAD Models | ADP121-ACBZ20R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 21 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.82x0.82) | |
Base Product Number |