


ADP121-ACBZ165R7 | |
---|---|
DigiKey Part Number | 505-ADP121-ACBZ165R7TR-ND - Tape & Reel (TR) 505-ADP121-ACBZ165R7CT-ND - Cut Tape (CT) 505-ADP121-ACBZ165R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP121-ACBZ165R7 |
Description | IC REG LIN 1.65V 150MA 4-WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.82x0.82) |
Datasheet | Datasheet |
EDA/CAD Models | ADP121-ACBZ165R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.65V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 21 µA | |
Current - Supply (Max) | 40 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.82x0.82) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.71000 | $16.71 |
10 | $10.40500 | $104.05 |
25 | $8.75880 | $218.97 |
100 | $6.89100 | $689.10 |
250 | $5.97412 | $1,493.53 |
500 | $5.40990 | $2,704.95 |
1,000 | $4.93731 | $4,937.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.34040 | $13,021.20 |
6,000 | $4.11600 | $24,696.00 |