
ADP121-1.8-EVALZ | |
---|---|
DigiKey Part Number | ADP121-1.8-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP121-1.8-EVALZ |
Description | EVAL BOARD FOR ADP121 |
Customer Reference | |
Detailed Description | ADP121 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.8V | |
Current - Output | 150mA | |
Voltage - Input | 2.3 ~ 5.5V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | ADP121 | |
Note | - | |
Base Product Number |