
ADP1074WARWZ | |
---|---|
DigiKey Part Number | 505-ADP1074WARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1074WARWZ |
Description | 24-LEAD STANDARD SMALL OUTLINE P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Synchronous Forward Controller 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP1074WARWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Synchronous Forward Controller | |
Voltage - Input | 4.7V ~ 60V | |
Voltage - Supply | 4.5V ~ 36V | |
Current - Supply | 18 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $121.52000 | $121.52 |
10 | $84.60600 | $846.06 |
31 | $73.03290 | $2,264.02 |
124 | $63.43000 | $7,865.32 |