
ADP1071-2ACCZ-RL | |
---|---|
DigiKey Part Number | 505-ADP1071-2ACCZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1071-2ACCZ-RL |
Description | ISOLATED FLYBACK CONTROLLER W/SR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters 24-LGA (8x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1071-2ACCZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Flyback, Forward Converters | |
Voltage - Input | 0.4V ~ 3V | |
Voltage - Supply | 4.7V ~ 60V | |
Current - Supply | 22 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (8x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $45.48180 | $227,409.00 |