
ADN4666ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADN4666ARUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADN4666ARUZ-REEL7CT-ND - Cut Tape (CT) 505-ADN4666ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4666ARUZ-REEL7 |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADN4666ARUZ-REEL7 Models |
Category | Data Rate 400Mbps |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol LVDS | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.24000 | $31.24 |
| 10 | $23.56300 | $235.63 |
| 25 | $21.64240 | $541.06 |
| 100 | $19.52520 | $1,952.52 |
| 250 | $18.51712 | $4,629.28 |
| 500 | $18.36518 | $9,182.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.40878 | $17,408.78 |
| 2,000 | $16.99693 | $33,993.86 |
| 3,000 | $16.79071 | $50,372.13 |


