
ADN4666ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADN4666ARUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADN4666ARUZ-REEL7CT-ND - Cut Tape (CT) 505-ADN4666ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4666ARUZ-REEL7 |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADN4666ARUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.34000 | $30.34 |
| 10 | $22.88000 | $228.80 |
| 25 | $21.01080 | $525.27 |
| 100 | $18.95710 | $1,895.71 |
| 250 | $18.36520 | $4,591.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.40878 | $17,408.78 |
| 2,000 | $16.99693 | $33,993.86 |
| 3,000 | $16.79071 | $50,372.13 |


