
ADN4655BRWZ-RL7 | |
|---|---|
DigiKey Part Number | ADN4655BRWZ-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADN4655BRWZ-RL7 |
Description | DGTL ISOLTR 5KV 2CH LVDS 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LVDS Digital Isolator 5000Vrms 2 Channel 1.25Gbps 25kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADN4655BRWZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | LVDS | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 4.5ns, 4.5ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 0.35ns, 0.35ns (Max) | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $112.44320 | $44,977.28 |


