
ADN4652BRSZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADN4652BRSZ-RL7TR-ND - Tape & Reel (TR) 505-ADN4652BRSZ-RL7CT-ND - Cut Tape (CT) 505-ADN4652BRSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN4652BRSZ-RL7 |
Description | DGTL ISO 3.75KV 2CH LVDS 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LVDS Digital Isolator 3750Vrms 2 Channel 600Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | LVDS | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 4.5ns, 4.5ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 0.35ns, 0.35ns (Max) | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124.55000 | $124.55 |
10 | $86.81500 | $868.15 |
25 | $76.98560 | $1,924.64 |
100 | $65.87250 | $6,587.25 |
250 | $65.44440 | $16,361.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $65.44440 | $32,722.20 |