


ADN2806ACPZ | |
---|---|
DigiKey Part Number | ADN2806ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADN2806ACPZ |
Description | IC CLK/DATA REC 622MBPS 32-LFCSP |
Customer Reference | |
Detailed Description | SONET/SDH Clock and Data Recovery (CDR), Multiplexer IC 622MHz 1 Output 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADN2806ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | SONET/SDH | |
Input | CML | |
Output | LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 622MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |