ADN2531ACPZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 709
Unit Price: $76.79000
Datasheet
Laser Driver IC 11.3Gbps 1 Channel 3V ~ 3.6V 16-LFCSP-WQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laser Driver IC 11.3Gbps 1 Channel 3V ~ 3.6V 16-LFCSP-WQ (3x3)
Introducing Power by Linear

ADN2531ACPZ-R7

DigiKey Part Number
ADN2531ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADN2531ACPZ-R7
Description
IC LASER DRV 11.3GB 3.6V 16LFCSP
Customer Reference
Detailed Description
Laser Driver IC 11.3Gbps 1 Channel 3V ~ 3.6V 16-LFCSP-WQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADN2531ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Laser Diode Driver
Data Rate
11.3Gbps
Number of Channels
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
36 mA
Current - Modulation
80mA
Current - Bias
100 mA
Operating Temperature
-40°C ~ 100°C
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable