
ADMV8913SCCZ-EP | |
|---|---|
DigiKey Part Number | 505-ADMV8913SCCZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADMV8913SCCZ-EP |
Description | RF FILT LOW PASS 9.25GHZ 30VFLGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 9.25GHz Center Frequency Low Pass RF Filter (Radio Frequency) 5.3GHz Bandwidth 5.3dB 30-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | ADMV8913SCCZ-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 9.25GHz Center | |
Bandwidth | 5.3GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 5.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 30-VFLGA | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,088.44000 | $1,088.44 |
| 10 | $917.69200 | $9,176.92 |
| 25 | $875.07360 | $21,876.84 |




