
ADMV8505-EVALZ | |
---|---|
DigiKey Part Number | 505-ADMV8505-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV8505-EVALZ |
Description | EVAL BOARD FOR ADMV8505 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV8505 - Band-Pass Filter Filter Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Filter | |
Function | Band-Pass Filter | |
Embedded | No | |
Utilized IC / Part | ADMV8505 | |
Primary Attributes | 3.2V ~ 3.4V Supply | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,551.11000 | $6,551.11 |