
ADMV8416-EVALZ | |
---|---|
DigiKey Part Number | 505-ADMV8416-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADMV8416-EVALZ |
Description | ADMV8416 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADMV8416 - Filter 7GHz ~ 16GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Filter | |
Frequency | 7GHz ~ 16GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADMV8416 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,381.34000 | $6,381.34 |