



LTM4691IV#PBF | |
---|---|
DigiKey Part Number | 505-LTM4691IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4691IV#PBF |
Description | DC DC CONVERTER 1.2V 1.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 2.5V 0.5 ~ 2.5V 2A, 2A 2.25V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4691IV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.5 ~ 2.5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A, 2A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-LFLGA Module | |
Size / Dimension | 0.12" L x 0.16" W x 0.05" H (3.0mm x 4.0mm x 1.3mm) | |
Supplier Device Package | 24-LGA (3x4) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.29000 | $53.29 |
5 | $51.30200 | $256.51 |
10 | $50.48100 | $504.81 |
25 | $49.40080 | $1,235.02 |
50 | $48.59920 | $2,429.96 |
100 | $47.80940 | $4,780.94 |
490 | $46.04378 | $22,561.45 |
980 | $45.29288 | $44,387.02 |