
RN5T568S | |
---|---|
DigiKey Part Number | 2129-RN5T568S-ND |
Manufacturer | |
Manufacturer Product Number | RN5T568S |
Description | POWER MANAGEMENT SYSTEM DEVICE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supplies PMIC QFN0707-48 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Power Supplies | |
Current - Supply | 45µA | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | QFN0707-48 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.29000 | $98.29 |
10 | $77.11700 | $771.17 |
25 | $71.83240 | $1,795.81 |
100 | $66.02390 | $6,602.39 |
300 | $62.78437 | $18,835.31 |
500 | $61.58622 | $30,793.11 |
1,000 | $60.21272 | $60,212.72 |