
ADMV2101BRHZ | |
---|---|
DigiKey Part Number | ADMV2101BRHZTR-ND - Tape & Reel (TR) ADMV2101BRHZCT-ND - Cut Tape (CT) ADMV2101BRHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADMV2101BRHZ |
Description | INGAP HBT DIVIDE-BY-4 SMT, DC - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Divider General Purpose 50MHz ~ 4GHz Divide by 4 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Frequency Divider | |
Frequency | 50MHz ~ 4GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 4 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.90000 | $68.90 |
10 | $59.79700 | $597.97 |
25 | $56.62640 | $1,415.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $54.37900 | $2,718.95 |
100 | $52.26330 | $5,226.33 |
150 | $51.08173 | $7,662.26 |
250 | $49.65080 | $12,412.70 |
350 | $48.74191 | $17,059.67 |
500 | $47.80684 | $23,903.42 |
1,250 | $45.53284 | $56,916.05 |