
ADM8843EB-EVALZ | |
---|---|
DigiKey Part Number | ADM8843EB-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM8843EB-EVALZ |
Description | EVAL BOARD FOR ADM8843 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ADM8843 - 4 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 2.6V ~ 5.5V | |
Contents | Board(s) | |
Utilized IC / Part | ADM8843 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,591.49000 | $1,591.49 |