


ADM8828ARTZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADM8828ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM8828ARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADM8828ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8828ARTZ-REEL7 |
Description | IC REG CHARGE PUMP 25MA SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin 1 Output 25mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8828ARTZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 120kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.44000 | $37.44 |
10 | $24.23900 | $242.39 |
25 | $20.80680 | $520.17 |
100 | $16.92200 | $1,692.20 |
250 | $15.01560 | $3,753.90 |
500 | $13.84244 | $6,921.22 |
1,000 | $12.85999 | $12,859.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $12.82969 | $38,489.07 |