Similar



ADM8691ARUZ | |
|---|---|
DigiKey Part Number | ADM8691ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM8691ARUZ |
Description | IC SUPERVISOR 1 CHANNEL 16TSSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM8691ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


