


ADM8617SAYAKSZ-RL7 | |
---|---|
DigiKey Part Number | ADM8617SAYAKSZ-RL7TR-ND - Tape & Reel (TR) ADM8617SAYAKSZ-RL7CT-ND - Cut Tape (CT) ADM8617SAYAKSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8617SAYAKSZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8617SAYAKSZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.29000 | $37.29 |
10 | $24.15300 | $241.53 |
25 | $20.72800 | $518.20 |
100 | $16.85580 | $1,685.58 |
250 | $14.95392 | $3,738.48 |
500 | $13.78400 | $6,892.00 |
1,000 | $12.80414 | $12,804.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $12.75960 | $38,278.80 |