


ADM8613Z232ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM8613Z232ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADM8613Z232ACBZ-R7CT-ND - Cut Tape (CT) 505-ADM8613Z232ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8613Z232ACBZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL 6WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WLCSP (0.96x1.46) |
Datasheet | Datasheet |
EDA/CAD Models | ADM8613Z232ACBZ-R7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 200ms Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 6-WFBGA, WLCSP |
Number of Voltages Monitored 1 | Supplier Device Package 6-WLCSP (0.96x1.46) |
Voltage - Threshold 2.32V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $12.25800 | $122.58 |
| 25 | $11.16800 | $279.20 |
| 100 | $9.96450 | $996.45 |
| 250 | $9.39124 | $2,347.81 |
| 500 | $9.05680 | $4,528.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.40950 | $25,228.50 |
| 6,000 | $8.23755 | $49,425.30 |
| 9,000 | $8.15142 | $73,362.78 |

