


ADM824SYKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM824SYKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM824SYKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADM824SYKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM824SYKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM824SYKSZ-REEL7 Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM825SYKSZ-R7 | Analog Devices Inc. | 72 | 505-ADM825SYKSZ-R7CT-ND | $9.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.84000 | $17.84 |
| 10 | $13.19600 | $131.96 |
| 25 | $12.03280 | $300.82 |
| 100 | $10.75130 | $1,075.13 |
| 250 | $10.14008 | $2,535.02 |
| 500 | $9.81154 | $4,905.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.09344 | $27,280.32 |
| 6,000 | $8.91009 | $53,460.54 |
| 9,000 | $8.81833 | $79,364.97 |

