


ADM811-3TARTZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADM811-3TARTZ-RL7TR-ND - Tape & Reel (TR) 505-ADM811-3TARTZ-RL7CT-ND - Cut Tape (CT) 505-ADM811-3TARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM811-3TARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM811-3TARTZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.19000 | $26.19 |
10 | $16.66800 | $166.68 |
25 | $14.17880 | $354.47 |
100 | $11.36240 | $1,136.24 |
250 | $9.97900 | $2,494.75 |
500 | $9.12768 | $4,563.84 |
1,000 | $8.41471 | $8,414.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.80045 | $23,401.35 |