ADM823MYKSZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $24.86000
Datasheet
SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-5
Introducing Power by Linear

ADM823MYKSZ-R7

DigiKey Part Number
ADM823MYKSZ-R7TR-ND - Tape & Reel (TR)
ADM823MYKSZ-R7CT-ND - Cut Tape (CT)
ADM823MYKSZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM823MYKSZ-R7
Description
IC SUPERVISOR 1 CHANNEL SC70-5
Customer Reference
Detailed Description
Supervisor Push-Pull 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ADM823MYKSZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20,990 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20,990In Stock
Ships from Rochester Electronics, LLC