



ADM823LYRJZ-R7 | |
---|---|
DigiKey Part Number | ADM823LYRJZ-R7TR-ND - Tape & Reel (TR) ADM823LYRJZ-R7CT-ND - Cut Tape (CT) ADM823LYRJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM823LYRJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM823LYRJZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.78000 | $24.78 |
10 | $15.72300 | $157.23 |
25 | $13.35240 | $333.81 |
100 | $10.67360 | $1,067.36 |
250 | $9.35812 | $2,339.53 |
500 | $8.54894 | $4,274.47 |
1,000 | $7.87094 | $7,870.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.20300 | $21,609.00 |