


ADM809SAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM809SAKSZ-REEL7TR-ND - Tape & Reel (TR) ADM809SAKSZ-REEL7CT-ND - Cut Tape (CT) ADM809SAKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM809SAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM809SAKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.21000 | $21.21 |
| 10 | $15.81800 | $158.18 |
| 25 | $14.46000 | $361.50 |
| 100 | $12.96690 | $1,296.69 |
| 250 | $12.32732 | $3,081.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.03545 | $33,106.35 |
| 6,000 | $10.82185 | $64,931.10 |

