ADM809-5LARTZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3,379
Unit Price: $1.89000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $20.20001
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $4.84000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.53073
Datasheet

Similar


STMicroelectronics
In Stock: 35,058
Unit Price: $4.11000
Datasheet

Similar


Microchip Technology
In Stock: 2,936
Unit Price: $3.78000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM809-5LARTZ-RL7

DigiKey Part Number
ADM809-5LARTZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM809-5LARTZ-RL7
Description
IC SUPERVISOR MPU 4.63V SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADM809-5LARTZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
30ms Minimum
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.23738$27,712.14
Manufacturers Standard Package