


ADM803RAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM803RAKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM803RAKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADM803RAKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM803RAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM803RAKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.93900 | $69.39 |
| 25 | $6.27800 | $156.95 |
| 100 | $5.54620 | $554.62 |
| 250 | $5.19796 | $1,299.49 |
| 500 | $5.03156 | $2,515.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.73997 | $14,219.91 |
| 6,000 | $4.63235 | $27,794.10 |
| 9,000 | $4.57849 | $41,206.41 |
| 15,000 | $4.51880 | $67,782.00 |



