


ADM7160ACPZN2.5-R2 | |
|---|---|
DigiKey Part Number | 505-ADM7160ACPZN2.5-R2TR-ND - Tape & Reel (TR) 505-ADM7160ACPZN2.5-R2CT-ND - Cut Tape (CT) 505-ADM7160ACPZN2.5-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7160ACPZN2.5-R2 |
Description | IC REG LIN 2.5V 200MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7160ACPZN2.5-R2 Models |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 54dB ~ 43dB (100kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 6-LFCSP-UD (2x2) |
Voltage Dropout (Max) 0.23V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM7160ACPZN2.5-R7 | Analog Devices Inc. | 532 | 505-ADM7160ACPZN2.5-R7CT-ND | $13.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $14.13300 | $141.33 |
| 25 | $12.89480 | $322.37 |
| 100 | $11.53560 | $1,153.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.88692 | $2,721.73 |
| 500 | $10.49574 | $5,247.87 |
| 750 | $10.30000 | $7,725.00 |
| 1,250 | $10.08298 | $12,603.72 |
| 1,750 | $9.95614 | $17,423.24 |
| 2,500 | $9.83416 | $24,585.40 |




