Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC-EP
8-SOIC EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADM7150ARDZ-5.0-R7

DigiKey Part Number
ADM7150ARDZ-5.0-R7TR-ND - Tape & Reel (TR)
ADM7150ARDZ-5.0-R7CT-ND - Cut Tape (CT)
ADM7150ARDZ-5.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM7150ARDZ-5.0-R7
Description
IC REG LINEAR 5V 800MA 8-SOIC-EP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADM7150ARDZ-5.0-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 800mA
Current - Output
Current - Quiescent (Iq)
7 mA
Current - Supply (Max)
12 mA
PSRR
95dB ~ 62dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$90.77000$90.77
10$71.06700$710.67
25$66.14040$1,653.51
100$61.88820$6,188.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$55.30134$55,301.34
Manufacturers Standard Package