Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Introducing Power by Linear

ADM706TARZ-REEL

DigiKey Part Number
ADM706TARZ-REELTR-ND - Tape & Reel (TR)
ADM706TARZ-REELCT-ND - Cut Tape (CT)
ADM706TARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM706TARZ-REEL
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM706TARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
160ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,291
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.85000$41.85
10$31.92400$319.24
25$29.43960$735.99
100$26.70590$2,670.59
250$26.28972$6,572.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$23.28615$58,215.38
Manufacturers Standard Package