


ADM705ARZ-REEL | |
---|---|
DigiKey Part Number | ADM705ARZ-REELTR-ND - Tape & Reel (TR) ADM705ARZ-REELCT-ND - Cut Tape (CT) ADM705ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM705ARZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM705ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.67000 | $38.67 |
10 | $25.11700 | $251.17 |
25 | $21.57840 | $539.46 |
100 | $17.57650 | $1,757.65 |
250 | $15.61108 | $3,902.77 |
500 | $14.40210 | $7,201.05 |
1,000 | $13.44551 | $13,445.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $13.44551 | $33,613.78 |