ADM691AARN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 130
Unit Price: $50.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 105
Unit Price: $117.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $70.76993
Datasheet

Similar


Analog Devices Inc.
In Stock: 17
Unit Price: $148.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $90.86912
Datasheet

Similar


Analog Devices Inc.
In Stock: 139
Unit Price: $117.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $70.76993
Datasheet

Similar


Analog Devices Inc.
In Stock: 21
Unit Price: $138.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 11
Unit Price: $148.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $90.86912
Datasheet

Similar


Analog Devices Inc.
In Stock: 364
Unit Price: $176.43000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,799
Unit Price: $131.22000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1,537
Unit Price: $131.22000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 85
Unit Price: $106.88000
Datasheet
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Introducing Power by Linear

ADM691AARN

DigiKey Part Number
ADM691AARN-ND
Manufacturer
Manufacturer Product Number
ADM691AARN
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM691AARN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types