


ADM6711TAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM6711TAKSZ-REEL7TR-ND - Tape & Reel (TR) ADM6711TAKSZ-REEL7CT-ND - Cut Tape (CT) ADM6711TAKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6711TAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6711TAKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.56000 | $16.56 |
| 10 | $10.31200 | $103.12 |
| 25 | $8.68080 | $217.02 |
| 100 | $6.82950 | $682.95 |
| 250 | $5.92080 | $1,480.20 |
| 500 | $5.36160 | $2,680.80 |
| 1,000 | $4.89322 | $4,893.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.30165 | $12,904.95 |
| 6,000 | $4.07925 | $24,475.50 |



