


ADM6710JARJZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM6710JARJZ-REEL7TR-ND - Tape & Reel (TR) ADM6710JARJZ-REEL7CT-ND - Cut Tape (CT) ADM6710JARJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6710JARJZ-REEL7 |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6710JARJZ-REEL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SOT-23-6 |
Number of Voltages Monitored 4 | Supplier Device Package SOT-23-6 |
Voltage - Threshold 2.32V, 3.08V, Adj, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6710JUT+T | Analog Devices Inc./Maxim Integrated | 4,830 | MAX6710JUT+TCT-ND | $90.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.45000 | $46.45 |
| 10 | $35.51700 | $355.17 |
| 25 | $32.77760 | $819.44 |
| 100 | $29.76920 | $2,976.92 |
| 250 | $28.55424 | $7,138.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $25.87972 | $77,639.16 |

