


ADM6322C29ARJZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM6322C29ARJZ-RL7TR-ND - Tape & Reel (TR) 505-ADM6322C29ARJZ-RL7CT-ND - Cut Tape (CT) 505-ADM6322C29ARJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6322C29ARJZ-RL7 |
Description | WATCHDOG SUPERVISOR MR. IC. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6322C29ARJZ-RL7 Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM6321SWY6F | STMicroelectronics | 1,939 | 497-6927-1-ND | $1.92000 | Parametric Equivalent |
| STM6322SWY6F | STMicroelectronics | 8,242 | 497-4663-1-ND | $1.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $12.10200 | $121.02 |
| 25 | $11.02320 | $275.58 |
| 100 | $9.83370 | $983.37 |
| 250 | $9.26628 | $2,316.57 |
| 500 | $8.93102 | $4,465.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.29547 | $24,886.41 |
| 6,000 | $8.12535 | $48,752.10 |
| 9,000 | $8.04019 | $72,361.71 |

