



ADM6321CY46ARJZ-R7 | |
|---|---|
DigiKey Part Number | ADM6321CY46ARJZ-R7TR-ND - Tape & Reel (TR) ADM6321CY46ARJZ-R7CT-ND - Cut Tape (CT) ADM6321CY46ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6321CY46ARJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6321CY46ARJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 10 | $14.92200 | $149.22 |
| 25 | $13.63120 | $340.78 |
| 100 | $12.21060 | $1,221.06 |
| 250 | $11.57260 | $2,893.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.37433 | $31,122.99 |
| 6,000 | $10.17131 | $61,027.86 |

