Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
SOT-23-5
Introducing Power by Linear

ADM6320BX33ARJZ-R7

DigiKey Part Number
505-ADM6320BX33ARJZ-R7TR-ND - Tape & Reel (TR)
505-ADM6320BX33ARJZ-R7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADM6320BX33ARJZ-R7
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM6320BX33ARJZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
20ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,531
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.35000$17.35
10$12.81700$128.17
25$11.68440$292.11
100$10.43800$1,043.80
250$9.84476$2,461.19
500$9.48696$4,743.48
1,000$9.19238$9,192.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.82858$26,485.74
6,000$8.65057$51,903.42
9,000$8.56143$77,052.87
Manufacturers Standard Package