



ADM6320BX33ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM6320BX33ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADM6320BX33ARJZ-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADM6320BX33ARJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6320BX33ARJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 10 | $12.81700 | $128.17 |
| 25 | $11.68440 | $292.11 |
| 100 | $10.43800 | $1,043.80 |
| 250 | $9.84476 | $2,461.19 |
| 500 | $9.48696 | $4,743.48 |
| 1,000 | $9.19238 | $9,192.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.82858 | $26,485.74 |
| 6,000 | $8.65057 | $51,903.42 |
| 9,000 | $8.56143 | $77,052.87 |

