


ADM6315-29D2ARTZR7 | |
|---|---|
DigiKey Part Number | 505-ADM6315-29D2ARTZR7TR-ND - Tape & Reel (TR) 505-ADM6315-29D2ARTZR7CT-ND - Cut Tape (CT) 505-ADM6315-29D2ARTZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6315-29D2ARTZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6315-29D2ARTZR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.95000 | $27.95 |
| 10 | $20.98100 | $209.81 |
| 25 | $19.24800 | $481.20 |
| 100 | $17.34330 | $1,734.33 |
| 250 | $16.72976 | $4,182.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $14.87880 | $44,636.40 |





