



ADM6306D331ARJZ1R7 | |
|---|---|
DigiKey Part Number | 505-ADM6306D331ARJZ1R7TR-ND - Tape & Reel (TR) 505-ADM6306D331ARJZ1R7CT-ND - Cut Tape (CT) 505-ADM6306D331ARJZ1R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6306D331ARJZ1R7 |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6306D331ARJZ1R7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 2 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.08V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6306D331ARJZ-R7 | Analog Devices Inc. | 1,578 | ADM6306D331ARJZ-R7CT-ND | $33.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.13000 | $33.13 |
| 10 | $25.05900 | $250.59 |
| 25 | $23.03000 | $575.75 |
| 100 | $20.79960 | $2,079.96 |
| 250 | $19.73652 | $4,934.13 |
| 500 | $19.62308 | $9,811.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $17.91651 | $53,749.53 |

